SMBJ30CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 76,003
Unit Price: $4.52000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $101.28888
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.05368
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $7.48000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 13,192
Unit Price: $5.84000
Datasheet

Direct


Diodes Incorporated
In Stock: 69,669
Unit Price: $4.93000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 78,808
Unit Price: $4.85000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,735
Unit Price: $8.14000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,642
Unit Price: $3.78000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $3.79833
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30CA-HR

DigiKey Part Number
SMBJ30CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ30CA-HR
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$120.28055$360,841.65
Manufacturers Standard Package