
SMBJ30CA-M3/52 | |
|---|---|
DigiKey Part Number | 112-SMBJ30CA-M3/52TR-ND - Tape & Reel (TR) 112-SMBJ30CA-M3/52CT-ND - Cut Tape (CT) 112-SMBJ30CA-M3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30CA-M3/52 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ30CA-E3/52 | Vishay General Semiconductor - Diodes Division | 78,808 | SMBJ30CA-E3/52GICT-ND | $4.85000 | Similar |
| SMBJ30CA-13-F | Diodes Incorporated | 69,519 | SMBJ30CA-FDICT-ND | $4.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.08900 | $50.89 |
| 100 | $3.31000 | $331.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.39256 | $1,794.42 |
| 1,500 | $2.16889 | $3,253.34 |
| 2,250 | $2.05479 | $4,623.28 |
| 3,750 | $1.92657 | $7,224.64 |
| 5,250 | $1.85064 | $9,715.86 |
| 7,500 | $1.77679 | $13,325.93 |

