ATV02W240-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.75372
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.70307
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.50814
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.36000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,740
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3,000
Unit Price: $4.03000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 5,297
Unit Price: $1.89000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.42847
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.95507
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 4,647
Unit Price: $0.99000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 9,705
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 24,874
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 27,653
Unit Price: $3.46000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV02W240-HF

DigiKey Part Number
641-1661-2-ND - Tape & Reel (TR)
641-1661-1-ND - Cut Tape (CT)
641-1661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV02W240-HF
Description
TVS DIODE 24VWM 38.9VC SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.14A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
ATV02W240-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
5.14A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97396$2,921.88
6,000$0.88612$5,316.72
9,000$0.84134$7,572.06
15,000$0.79101$11,865.15
21,000$0.76120$15,985.20
30,000$0.73223$21,966.90
75,000$0.67914$50,935.50
Manufacturers Standard Package