3122-Series_Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-005-1-TS

DigiKey Part Number
CN333L-50-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG 300V BLU 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$206.49000$206.49
2$197.03000$394.06
5$184.39800$921.99
10$175.97100$1,759.71
20$167.54300$3,350.86
50$157.00380$7,850.19
100$148.57440$14,857.44
200$142.25285$28,450.57
500$136.98448$68,492.24
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 11
Unit Price: $181.45000
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 3
Unit Price: $206.49000
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 8
Unit Price: $206.49000
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 11
Unit Price: $181.45000
HOOK-UP STRND 18AWG 300V BRN 50'
In-Stock: 4
Unit Price: $206.49000
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 4000
Unit Price: $3.16190
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price: $325.12000
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 2
Unit Price: $109.89000