3122-Series_Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-005-1-TS

DigiKey Part Number
CN333L-100-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$325.12000$325.12
2$309.49500$618.99
3$300.69667$902.09
5$289.90400$1,449.52
7$282.97143$1,980.80
10$275.77400$2,757.74
25$257.98800$6,449.70
50$245.17100$12,258.55
100$232.86970$23,286.97
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 0
Unit Price: $325.12000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 3
Unit Price: $371.46000
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 13
Unit Price: $371.46000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 12
Unit Price: $371.46000
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 4
Unit Price: $371.46000
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 4000
Unit Price: $3.16190
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 8
Unit Price: $206.49000
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 2
Unit Price: $109.89000