3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-010-1-TS

DigiKey Part Number
CN367V-50-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-010-1-TS
Description
HOOK-UP STRND 20AWG VIOLET 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Violet 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$119.78000$119.78
2$113.80500$227.61
5$106.60400$533.02
10$101.21200$1,012.12
20$96.42550$1,928.51
50$90.43520$4,521.76
100$86.24250$8,624.25
200$82.05040$16,410.08
500$77.85826$38,929.13
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 9
Unit Price: $110.06000
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 7
Unit Price: $119.78000
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 6
Unit Price: $119.78000
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 5
Unit Price: $119.78000
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 9
Unit Price: $110.06000
Alternate Length
HOOK-UP STRND 20AWG VIOLET
In-Stock: 2000
Unit Price: $1.77910
HOOK-UP STRND 20AWG VIOLET 100'
In-Stock: 12
Unit Price: $209.75000
HOOK-UP STRND 20AWG VIOLET 25'
In-Stock: 8
Unit Price: $67.09000