
1672-20-1-0500-010-1-TS | |
---|---|
DigiKey Part Number | CN367V-500-ND |
Manufacturer | |
Manufacturer Product Number | 1672-20-1-0500-010-1-TS |
Description | HOOK-UP STRND 20AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.77910 | $889.55 |
1,000 | $1.69266 | $1,692.66 |
1,500 | $1.64377 | $2,465.65 |
2,500 | $1.58377 | $3,959.42 |
3,500 | $1.54529 | $5,408.52 |
5,000 | $1.50530 | $7,526.50 |
12,500 | $1.40639 | $17,579.88 |
25,000 | $1.33504 | $33,376.00 |
50,000 | $1.28502 | $64,251.00 |







