
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.75000 | $209.75 |
3 | $195.78333 | $587.35 |
5 | $187.18000 | $935.90 |
10 | $177.49800 | $1,774.98 |
25 | $166.74400 | $4,168.60 |
50 | $158.13840 | $7,906.92 |
100 | $150.60690 | $15,060.69 |
500 | $139.84966 | $69,924.83 |







