HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-011-1-TS

DigiKey Part Number
CN547GY-50-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GRN/YEL 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$112.16000$112.16
2$107.19500$214.39
5$100.06000$500.30
10$95.66600$956.66
20$90.71900$1,814.38
50$85.22200$4,261.10
100$80.82330$8,082.33
200$76.97485$15,394.97
500$72.02672$36,013.36
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 24
Unit Price: $100.91000
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 7
Unit Price: $100.91000
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 15
Unit Price: $100.91000
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 11
Unit Price: $100.91000
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 17
Unit Price: $100.91000
Alternate Length
HOOK-UP STRND 20AWG GREEN/YELLOW
In-Stock: 1500
Unit Price: $1.45910
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 20
Unit Price: $190.66000
HOOK-UP STRND 20AWG GRN/YEL 25'
In-Stock: 7
Unit Price: $61.91000