HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-011-1-TS

DigiKey Part Number
CN547GY-100-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GRN/YEL 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$189.44000$189.44
3$176.85000$530.55
5$169.06000$845.30
10$160.32300$1,603.23
25$150.60600$3,765.15
50$142.83420$7,141.71
100$136.03160$13,603.16
500$126.31544$63,157.72
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 6
Unit Price: $169.04000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 5
Unit Price: $169.04000
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 13
Unit Price: $189.44000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: $169.04000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 7
Unit Price: $169.04000
Alternate Length
HOOK-UP STRND 20AWG GREEN/YELLOW
In-Stock: 1500
Unit Price: $1.44976
HOOK-UP STRND 20AWG GRN/YEL 50'
In-Stock: 2
Unit Price: $111.45000
HOOK-UP STRND 20AWG GRN/YEL 25'
In-Stock: 7
Unit Price: $61.52000