HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-011-1-TS

DigiKey Part Number
CN641GY-100-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-011-1-TS
Description
HOOK-UP STRND 16AWG GRN/YEL 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$282.79000$282.79
2$269.24000$538.48
3$261.57667$784.73
5$252.19200$1,260.96
7$246.16571$1,723.16
10$239.92500$2,399.25
25$224.47880$5,611.97
50$213.34640$10,667.32
100$202.66470$20,266.47
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 11
Unit Price: $336.90000
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 1
Unit Price: $336.90000
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 5
Unit Price: $282.79000
HOOK-UP STRND 16AWG RED 100'
In-Stock: 13
Unit Price: $336.90000
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 9
Unit Price: $282.79000
Alternate Length
HOOK-UP STRND 16AWG GRN/YEL 500'
In-Stock: 11
Unit Price: $1,795.09000
HOOK-UP STRND 16AWG GRN/YEL 250'
In-Stock: 1
Unit Price: $766.17000
HOOK-UP STRND 16AWG GRN/YEL 50'
In-Stock: 10
Unit Price: $188.52000
HOOK-UP STRND 16AWG GRN/YEL 25'
In-Stock: 35
Unit Price: $103.13000