16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-003-1-TS

DigiKey Part Number
CN634Y-100-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-003-1-TS
Description
HOOK-UP STRND 16AWG YEL 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.095" (2.41mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/0.0100"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$283.15000$283.15
2$269.58500$539.17
3$261.91000$785.73
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 6
Unit Price: $337.33000
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 1
Unit Price: $337.33000
HOOK-UP STRND 16AWG RED 100'
In-Stock: 11
Unit Price: $337.33000
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 2
Unit Price: $283.15000
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 17
Unit Price: $337.33000
Alternate Length
HOOK-UP STRND 16AWG YEL FOOT
In-Stock: 0
Unit Price: $10.03000
HOOK-UP STRND 16AWG 300V YEL 50'
In-Stock: 2
Unit Price: $188.77000
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 0
Unit Price: $3.57750
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: $103.26000
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 5
Unit Price: $767.15000