1430-16-1-0500-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-003-1-TS

DigiKey Part Number
CN634Y-250-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-003-1-TS
Description
HOOK-UP STRND 16AWG YEL 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$766.17000$766.17
2$731.15000$1,462.30
4$696.10750$2,784.43
10$652.33100$6,523.31
20$617.30700$12,346.14
40$591.04000$23,641.60
100$569.14790$56,914.79
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 1
Unit Price: $766.17000
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: $766.17000
HOOK-UP STRND 16AWG RED 250'
In-Stock: 2
Unit Price: $766.17000
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 5
Unit Price: $766.17000
HOOK-UP STRND 16AWG BRN 250'
In-Stock: 6
Unit Price: $766.17000
Alternate Length
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 1
Unit Price: $1,795.09000
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 5
Unit Price: $282.79000
HOOK-UP STRND 16AWG 300V YEL 50'
In-Stock: 5
Unit Price: $188.52000
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: $103.13000