
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.45000 | $115.45 |
2 | $109.94500 | $219.89 |
3 | $106.82667 | $320.48 |
5 | $103.03200 | $515.16 |
7 | $100.58429 | $704.09 |
10 | $98.05600 | $980.56 |
25 | $91.80880 | $2,295.22 |
50 | $87.30920 | $4,365.46 |
100 | $82.99100 | $8,299.10 |






