HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-004-1-TS

DigiKey Part Number
CN109R-25-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-004-1-TS
Description
HOOK-UP STRND 26AWG RED 25'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Red 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$115.45000$115.45
2$109.94500$219.89
3$106.82667$320.48
5$103.03200$515.16
7$100.58429$704.09
10$98.05600$980.56
25$91.80880$2,295.22
50$87.30920$4,365.46
100$82.99100$8,299.10
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG BLK 25'
In-Stock: 16
Unit Price: $115.45000
HOOK-UP STRND 26AWG WHT 25'
In-Stock: 0
Unit Price: $115.45000
HOOK-UP STRND 26AWG GRN 25'
In-Stock: 10
Unit Price: $115.45000
HOOK-UP STRND 26AWG BLU 25'
In-Stock: 0
Unit Price: $115.45000
Alternate Length
HOOK-UP STRND 26AWG RED 500'
In-Stock: 7
Unit Price: $951.98000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 11
Unit Price: $481.33000
HOOK-UP STRND 26AWG RED 50'
In-Stock: 5
Unit Price: $264.23000