
1330-26-1-0500-004-1-TS | |
---|---|
DigiKey Part Number | CN109R-500-ND |
Manufacturer | |
Manufacturer Product Number | 1330-26-1-0500-004-1-TS |
Description | HOOK-UP STRND 26AWG RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $951.98000 | $951.98 |
2 | $905.84000 | $1,811.68 |
3 | $879.75333 | $2,639.26 |
5 | $847.80200 | $4,239.01 |
7 | $827.27000 | $5,790.89 |
10 | $805.96700 | $8,059.67 |
25 | $753.26080 | $18,831.52 |
50 | $715.24540 | $35,762.27 |
100 | $678.75080 | $67,875.08 |







