
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $264.23000 | $264.23 |
2 | $251.75000 | $503.50 |
5 | $236.52600 | $1,182.63 |
10 | $224.08600 | $2,240.86 |
20 | $214.40150 | $4,288.03 |
50 | $200.57000 | $10,028.50 |
100 | $190.88770 | $19,088.77 |
200 | $181.20445 | $36,240.89 |






