
1330-26-1-0500-004-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-26-1-0500-004-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-26-1-0500-004-1-S |
Description | UL1330, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 2 | $6.20000 | $12.40 |
| 3 | $6.03667 | $18.11 |
| 5 | $5.82600 | $29.13 |
| 7 | $5.68714 | $39.81 |
| 10 | $5.54800 | $55.48 |
| 25 | $5.20520 | $130.13 |
| 50 | $4.95720 | $247.86 |
| 100 | $4.71970 | $471.97 |


