New Product
3530-16-1-0500-004-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-004-1-S

DigiKey Part Number
1175-1330-26-1-0500-004-1-S-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-004-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$941.41000$941.41
2$895.80500$1,791.61
3$870.02333$2,610.07
5$838.41600$4,192.08
7$818.12286$5,726.86
10$797.05300$7,970.53
25$744.93320$18,623.33
50$707.34200$35,367.10
100$671.24710$67,124.71
Manufacturers Standard Package
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 2000
Unit Price: $6.53000