HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-22-1-0500-007-1-TS

DigiKey Part Number
CN150G-50-ND
Manufacturer
Manufacturer Product Number
11047-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG GRN 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$115.66000$115.66
2$109.89500$219.79
5$102.95000$514.75
10$97.73900$977.39
20$93.11200$1,862.24
50$87.32840$4,366.42
100$83.27900$8,327.90
200$79.23095$15,846.19
500$75.18302$37,591.51
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLU 50'
In-Stock: 5
Unit Price: $106.52000
HOOK-UP STRND 22AWG RED 50'
In-Stock: 12
Unit Price: $106.52000
HOOK-UP STRND 22AWG WHT 50'
In-Stock: 0
Unit Price: $115.66000
HOOK-UP STRND 22AWG BLK 50'
In-Stock: 0
Unit Price: $145.05000
Alternate Length
HOOK-UP STRND 22AWG GREEN
In-Stock: 0
Unit Price: $1.29006
HOOK-UP STRND 22AWG GRN 25'
In-Stock: 0
Unit Price: $64.95000
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 0
Unit Price: $180.86000