HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-22-1-0500-005-1-TS

DigiKey Part Number
CN150L-50-ND
Manufacturer
Manufacturer Product Number
11047-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLU 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$106.52000$106.52
2$101.42000$202.84
3$98.56333$295.69
5$95.08000$475.40
7$92.82143$649.75
10$90.49400$904.94
25$84.73040$2,118.26
50$80.58140$4,029.07
100$76.60040$7,660.04
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG GRN 50'
In-Stock: 0
Unit Price: $115.66000
HOOK-UP STRND 22AWG RED 50'
In-Stock: 12
Unit Price: $106.52000
HOOK-UP STRND 22AWG WHT 50'
In-Stock: 0
Unit Price: $115.66000
HOOK-UP STRND 22AWG BLK 50'
In-Stock: 0
Unit Price: $145.05000
Alternate Length
HOOK-UP STRND 22AWG BLU 500'
In-Stock: 5
Unit Price: $770.35000
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 16
Unit Price: $64.95000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 11
Unit Price: $180.86000