HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-22-1-0500-007-1-TS

DigiKey Part Number
CN150G-25-ND
Manufacturer
Manufacturer Product Number
11047-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG GRN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$64.95000$64.95
2$61.82000$123.64
4$58.73500$234.94
10$55.02300$550.23
20$52.24050$1,044.81
40$49.76850$1,990.74
100$46.67710$4,667.71
200$44.51290$8,902.58
400$42.34910$16,939.64
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 16
Unit Price: $64.95000
HOOK-UP STRND 22AWG RED 25'
In-Stock: 15
Unit Price: $64.95000
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 0
Unit Price: $59.76000
HOOK-UP STRND 22AWG BLK 25'
In-Stock: 11
Unit Price: $78.78000
Alternate Length
HOOK-UP STRND 22AWG GREEN
In-Stock: 0
Unit Price: $1.29006
HOOK-UP STRND 22AWG GRN 50'
In-Stock: 0
Unit Price: $115.66000
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 0
Unit Price: $180.86000