HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-22-1-0500-001-1-TS

DigiKey Part Number
CN150B-25-ND
Manufacturer
Manufacturer Product Number
11047-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG BLK 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$78.78000$78.78
2$74.99500$149.99
4$71.55750$286.23
10$66.95900$669.59
20$63.89700$1,277.94
40$60.83450$2,433.38
100$57.00910$5,700.91
200$53.94840$10,789.68
400$51.65273$20,661.09
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG GRN 25'
In-Stock: 0
Unit Price: $64.95000
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 16
Unit Price: $64.95000
HOOK-UP STRND 22AWG RED 25'
In-Stock: 15
Unit Price: $64.95000
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 0
Unit Price: $59.76000
Alternate Length
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 0
Unit Price: $770.35000
HOOK-UP STRND 22AWG BLK 50'
In-Stock: 0
Unit Price: $145.05000
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 0
Unit Price: $180.86000