
11047-22-1-0500-001-1-TS | |
---|---|
DigiKey Part Number | CN150B-500-ND |
Manufacturer | |
Manufacturer Product Number | 11047-22-1-0500-001-1-TS |
Description | HOOK-UP STRND 22AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $770.35000 | $770.35 |
2 | $733.06000 | $1,466.12 |
3 | $712.01333 | $2,136.04 |
5 | $686.22000 | $3,431.10 |
7 | $669.65000 | $4,687.55 |
10 | $652.44400 | $6,524.44 |
25 | $609.90240 | $15,247.56 |
50 | $579.22660 | $28,961.33 |
100 | $549.77330 | $54,977.33 |







