
106-1042-BL-00300-5 | |
|---|---|
DigiKey Part Number | 1175-1889-ND |
Manufacturer | |
Manufacturer Product Number | 106-1042-BL-00300-5 |
Description | TOSLINK CABLE PLUG-PLUG 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 9.8' (3.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.54000 | $118.54 |
| 10 | $100.73300 | $1,007.33 |
| 25 | $94.42320 | $2,360.58 |
| 80 | $86.98388 | $6,958.71 |
| 160 | $82.83425 | $13,253.48 |
| 320 | $78.88403 | $25,242.89 |
| 560 | $75.83370 | $42,466.87 |
| 1,040 | $72.59723 | $75,501.12 |




