
106-1042-BL-00200-5 | |
|---|---|
DigiKey Part Number | 1175-1888-ND |
Manufacturer | |
Manufacturer Product Number | 106-1042-BL-00200-5 |
Description | TOSLINK CABLE PLUG-PLUG 2M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.45000 | $107.45 |
| 10 | $91.30200 | $913.02 |
| 25 | $85.57960 | $2,139.49 |
| 50 | $81.49360 | $4,074.68 |
| 100 | $77.60530 | $7,760.53 |
| 300 | $71.82063 | $21,546.19 |
| 500 | $69.28084 | $34,640.42 |
| 1,000 | $65.97820 | $65,978.20 |



