Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU036-1205C1-403H5G3 | |
|---|---|
DigiKey Part Number | 1642-1080-ND |
Manufacturer | |
Manufacturer Product Number | CLU036-1205C1-403H5G3 |
Description | LED COB CLU036 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU036 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 120 lm/W |
Packaging Tray | Current - Max 1.15A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1871lm (Typ) | Base Product Number |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1205C4-403H5K2 | Citizen | 0 | 1642-1398-ND | $102.11000 | Parametric Equivalent |
| CLU038-1205C4-403H7K4 | Citizen | 62 | 1642-1401-ND | $116.42000 | Parametric Equivalent |
| CIM-14-40-95-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-40-95-36-AC40-F5-2-ND | $41.02200 | Parametric Equivalent |
| CIM-14-40-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-40-95-36-AC40-F5-3-ND | $34.18499 | Parametric Equivalent |
| CMU1516-0000-000N0Z0A40H | Cree LED | 197 | 90-CMU1516-0000-000N0Z0A40H-ND | $50.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $72.07521 | $3,459.61 |





















