Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-11-40-95-36-TS31-F4-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-11-40-95-36-TS31-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-40-95-36-TS31-F4-3 |
Description | SMOOTH WHITE SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 11.70mm Dia |
Luminous Flux @ Current/Temperature 1780lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-11-40-95-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-11-40-95-36-AC40-F5-2-ND | $41.78166 | Parametric Equivalent |
| CXM-11-40-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-40-95-36-AC40-F5-3-ND | $34.81799 | Parametric Equivalent |
| CLU038-1205C4-403H7K4 | Citizen | 62 | 1642-1401-ND | $116.42000 | Parametric Equivalent |
| CMU1516-0000-000N0Z0A40H | Cree LED | 197 | 90-CMU1516-0000-000N0Z0A40H-ND | $50.64000 | Parametric Equivalent |
| CMU1516-R090-000N0Z0A40H | Cree LED | 0 | 90-CMU1516-R090-000N0Z0A40H-ND | $58.43111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $55.07582 | $24,784.12 |





