LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1516 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1516-0000-000N0Z0A40H

DigiKey Part Number
90-CMU1516-0000-000N0Z0A40H-ND
Manufacturer
Manufacturer Product Number
CMU1516-0000-000N0Z0A40H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1516 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
129 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
1955lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU038-1205C4-403H7K4Citizen621642-1401-ND$116.42000Parametric Equivalent
In-Stock: 197
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$50.64000$50.64
10$48.11200$481.12
50$46.74420$2,337.21
100$43.04780$4,304.78
200$39.14830$7,829.66
500$36.66658$18,333.29
1,000$33.79053$33,790.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.