CXM-11-40-95-36-AC40-F5-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $41.02200
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $34.18499
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $29.62699
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $26.96822
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $41.78166
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $55.07582
Datasheet

Parametric Equivalent


Citizen
In Stock: 62
Unit Price: $116.42000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 197
Unit Price: $50.64000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $58.43111
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-11 Gen 4 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-11-40-95-36-AC40-F5-3

DigiKey Part Number
1214-CXM-11-40-95-36-AC40-F5-3-ND
Manufacturer
Manufacturer Product Number
CXM-11-40-95-36-AC40-F5-3
Description
GENERATION 4 STANDARD COB PRODUC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen 4 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
127 lm/W
Packaging
Tray
Current - Max
1.3A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
11.70mm Dia
Luminous Flux @ Current/Temperature
1925lm (Typ)
Lens Type
Flat
Current - Test
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIM-14-40-95-36-AC40-F5-2Luminus Devices Inc.01214-CIM-14-40-95-36-AC40-F5-2-ND$41.02200Parametric Equivalent
CIM-14-40-95-36-AC40-F5-3Luminus Devices Inc.01214-CIM-14-40-95-36-AC40-F5-3-ND$34.18499Parametric Equivalent
CIM-14-40-95-36-TC60-F7-2Luminus Devices Inc.01214-CIM-14-40-95-36-TC60-F7-2-ND$29.62699Parametric Equivalent
CIM-14-40-95-36-TC60-F7-3Luminus Devices Inc.01214-CIM-14-40-95-36-TC60-F7-3-ND$26.96822Parametric Equivalent
CXM-11-40-95-36-AC40-F5-2Luminus Devices Inc.01214-CXM-11-40-95-36-AC40-F5-2-ND$41.78166Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
675$34.81799$23,502.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.