CM51932768DZFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 21,915
Unit Price: $5.43000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 285,640
Unit Price: $5.43000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 22,278
Unit Price: $5.93000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 19,297
Unit Price: $10.95000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 37,252
Unit Price: $10.95000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet
CM519 Series 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM51932768DZFT

DigiKey Part Number
300-8194-2-ND - Tape & Reel (TR)
300-8194-1-ND - Cut Tape (CT)
300-8194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM51932768DZFT
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM51932768DZFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.190" L x 0.070" W (4.90mm x 1.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes