
CM41532768DZFT | |
---|---|
DigiKey Part Number | 300-8193-2-ND - Tape & Reel (TR) 300-8193-1-ND - Cut Tape (CT) 300-8193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM41532768DZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $9.50800 | $95.08 |
25 | $8.98920 | $224.73 |
50 | $8.61720 | $430.86 |
100 | $8.26080 | $826.08 |
250 | $7.81248 | $1,953.12 |
500 | $7.48930 | $3,744.65 |
1,000 | $7.17979 | $7,179.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.71553 | $20,146.59 |
6,000 | $6.43847 | $38,630.82 |
9,000 | $6.28187 | $56,536.83 |