32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315D32768DZCT

DigiKey Part Number
300-8813-2-ND - Tape & Reel (TR)
300-8813-1-ND - Cut Tape (CT)
300-8813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM315D32768DZCT
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM1610H32768DZCTCitizen Finedevice Co Ltd3,497300-8876-1-ND$60.74000Similar
CM1610H32768DZYTCitizen Finedevice Co Ltd4,518300-8875-1-ND$61.93000Similar
CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QCMicro Crystal AG1,6312195-CM7VT1ALOWESR32.768KHZ9PF20TAQCCT-ND$36.33000Direct
9HT10-32.768KDZY-TTXC CORPORATION35,269887-1506-1-ND$46.45000Similar
9HT11-32.768KDZY-TTXC CORPORATION18,853887-2617-1-ND$48.83000Similar
In-Stock: 39,308
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.98700$39.87
25$3.77200$94.30
50$3.61420$180.71
100$3.46540$346.54
250$3.27708$819.27
500$3.14160$1,570.80
1,000$3.01154$3,011.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.81655$8,449.65
6,000$2.70013$16,200.78
9,000$2.63432$23,708.88
15,000$2.55370$38,305.50
21,000$2.50199$52,541.79
30,000$2.44832$73,449.60
Manufacturers Standard Package