
9HT10-32.768KDZY-T | |
|---|---|
DigiKey Part Number | 887-1506-2-ND - Tape & Reel (TR) 887-1506-1-ND - Cut Tape (CT) 887-1506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT10-32.768KDZY-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 9HT10-32.768KDZY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.49900 | $54.99 |
| 25 | $5.19840 | $129.96 |
| 50 | $4.98480 | $249.24 |
| 100 | $4.77840 | $477.84 |
| 250 | $4.51852 | $1,129.63 |
| 500 | $4.33168 | $2,165.84 |
| 1,000 | $4.15243 | $4,152.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.30115 | $9,903.45 |
| 6,000 | $3.16475 | $18,988.50 |
| 9,000 | $3.08766 | $27,788.94 |
| 15,000 | $3.05944 | $45,891.60 |






