CM315D-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315D32768DZFT

DigiKey Part Number
300-8814-2-ND - Tape & Reel (TR)
300-8814-1-ND - Cut Tape (CT)
300-8814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM315D32768DZFT
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM315D32768DZFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.75000$47.50
25$4.49480$112.37
50$4.30700$215.35
100$4.12920$412.92
250$3.90492$976.23
500$3.74342$1,871.71
1,000$3.58858$3,588.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.85277$8,558.31
6,000$2.73492$16,409.52
9,000$2.66826$24,014.34
15,000$2.59308$38,896.20
Manufacturers Standard Package