Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CM41532768DZBT | |
|---|---|
DigiKey Part Number | CM41532768DZBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM41532768DZBT |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.1x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM315D32768DZBT | Citizen Finedevice Co Ltd | 33,545 | 300-8861-1-ND | $4.60000 | Similar |
| CM315D32768DZYT | Citizen Finedevice Co Ltd | 68,444 | 300-8815-1-ND | $5.02000 | Similar |
| CM41532768DZYT | Citizen Finedevice Co Ltd | 0 | 300-8732-1-ND | $10.93000 | Similar |
| 9HT10-32.768KDZB-T | TXC CORPORATION | 2,746 | 887-2606-1-ND | $6.41000 | Similar |
| 9HT10-32.768KDZY-T | TXC CORPORATION | 35,269 | 887-1506-1-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.98690 | $20,960.70 |









