


ABS07-LR-32.768KHZ-6-T | |
|---|---|
DigiKey Part Number | 535-12942-2-ND - Tape & Reel (TR) 535-12942-1-ND - Cut Tape (CT) 535-12942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-LR-32.768KHZ-6-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-LR-32.768KHZ-6-T Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS06-32.768KHZ-6-T | Abracon LLC | 4,308 | 535-ABS06-32.768KHZ-6-TCT-ND | $13.57000 | Similar |
| ABS06-32.768KHZ-7-T | Abracon LLC | 13,620 | 535-15020-1-ND | $13.57000 | Similar |
| ABS07AIG-32.768KHZ-6-D-T | Abracon LLC | 7,447 | 535-ABS07AIG-32.768KHZ-6-D-TCT-ND | $4.60000 | Similar |
| ABS07AIG-32.768KHZ-7-D-T | Abracon LLC | 184 | 535-13358-1-ND | $4.60000 | Similar |
| 9HT10-32.768KDZY-T | TXC CORPORATION | 35,269 | 887-1506-1-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $10.71300 | $107.13 |
| 25 | $10.12880 | $253.22 |
| 50 | $9.71120 | $485.56 |
| 100 | $9.30840 | $930.84 |
| 250 | $8.80324 | $2,200.81 |
| 500 | $8.43920 | $4,219.60 |
| 1,000 | $8.09037 | $8,090.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.56737 | $22,702.11 |
| 6,000 | $7.25526 | $43,531.56 |
| 9,000 | $7.07883 | $63,709.47 |











