ABS07 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS07 Series
Abracon: Who We Are Today

ABS07-120-32.768KHZ-T

DigiKey Part Number
535-11937-2-ND - Tape & Reel (TR)
535-11937-1-ND - Cut Tape (CT)
535-11937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07-120-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07-120-32.768KHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
55 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.85300$48.53
25$4.58840$114.71
50$4.39780$219.89
100$4.21550$421.55
250$3.98660$996.65
500$3.82172$1,910.86
1,000$3.66367$3,663.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.42653$10,279.59
6,000$3.28492$19,709.52
Manufacturers Standard Package