CM315DL32768DZBT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $3.39416
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 12,270
Unit Price: $12.33000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 176,417
Unit Price: $12.33000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: $3.64903
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 27,360
Unit Price: $5.34000
Datasheet

Parametric Equivalent


EPSON
In Stock: 83
Unit Price: $10.36000
Datasheet

Parametric Equivalent


EPSON
In Stock: 471
Unit Price: $4.60000
Datasheet

Parametric Equivalent


EPSON
In Stock: 50,243
Unit Price: $10.36000
Datasheet

Parametric Equivalent


EPSON
In Stock: 1,973
Unit Price: $4.44000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: $9.08300
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.70428
Datasheet
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315DL32768DZBT

DigiKey Part Number
300-CM315DL32768DZBTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM315DL32768DZBT
Description
CM315DL32768DZBT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM315DL32768EZBTCitizen Finedevice Co Ltd0300-CM315DL32768EZBTTR-ND$3.39416Parametric Equivalent
ABS07-LR-32.768KHZ-6-1-TAbracon LLC12,270535-12943-1-ND$12.33000Parametric Equivalent
ABS07-LR-32.768KHZ-6-TAbracon LLC176,417535-12942-1-ND$12.33000Parametric Equivalent
CM7V-T1A-LOW-ESR-32.768KHZ-6PF-20-TA-QCMicro Crystal AG02195-CM7VT1ALOWESR32.768KHZ6PF20TAQCTR-ND$3.64903Parametric Equivalent
ECS-.327-6-34R-TRECS Inc.27,36050-ECS-.327-6-34R-TRCT-ND$5.34000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.25497$9,764.91
Manufacturers Standard Package