
FC-135R 32.7680KA-E | |
|---|---|
DigiKey Part Number | FC-135R32.7680KA-E-ND |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-E |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $9.03500 | $90.35 |
| 25 | $8.54040 | $213.51 |
| 50 | $8.18860 | $409.43 |
| 100 | $7.84990 | $784.99 |
| 250 | $7.42304 | $1,855.76 |
| 500 | $7.11620 | $3,558.10 |
| 1,000 | $6.82195 | $6,821.95 |
| 2,500 | $6.45197 | $16,129.93 |


