415-0024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0024-036

DigiKey Part Number
J3236-ND
Manufacturer
Manufacturer Product Number
415-0024-036
Description
COAX CBL MCX TO MCX 36"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX Belden 735A 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
Belden 735A
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$182.18560$9,109.28
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 0
Unit Price: $167.50280
COAX CBL MCX TO MCX 12"
In-Stock: 21
Unit Price: $223.91000
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: $160.63020
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: $251.01000
COAX CBL MCX TO MCX 30"
In-Stock: 0
Unit Price: $179.29600