415-0024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0024-012

DigiKey Part Number
J3212-ND
Manufacturer
Manufacturer Product Number
415-0024-012
Description
COAX CBL MCX TO MCX 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX Belden 735A 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Belden 735A
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$223.91000$223.91
10$190.32300$1,903.23
25$178.40880$4,460.22
50$169.89540$8,494.77
100$161.79120$16,179.12
250$151.67392$37,918.48
500$144.44462$72,222.31
Manufacturers Standard Package
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 0
Unit Price: $167.50280
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: $160.63020
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: $182.18560
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: $251.01000
COAX CBL MCX TO MCX 30"
In-Stock: 0
Unit Price: $179.29600