415-0024-030 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $182.18560
Datasheet
415-0024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0024-030

DigiKey Part Number
415-0024-030-ND
Manufacturer
Manufacturer Product Number
415-0024-030
Description
COAX CBL MCX TO MCX 30"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX Belden 735A 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
30.00" (762.00mm)
Cable Type
Belden 735A
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 0
Unit Price: $167.50280
COAX CBL MCX TO MCX 12"
In-Stock: 21
Unit Price: $223.91000
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: $160.63020
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: $182.18560
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: $251.01000