415-0024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0024-018

DigiKey Part Number
415-0024-018-ND
Manufacturer
Manufacturer Product Number
415-0024-018
Description
COAX CBL MCX TO MCX 18"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX Belden 735A 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
Belden 735A
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$251.01000$251.01
10$213.33800$2,133.38
25$199.98720$4,999.68
50$190.44420$9,522.21
100$181.36130$18,136.13
250$170.01928$42,504.82
500$163.50154$81,750.77
Manufacturers Standard Package
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 0
Unit Price: $167.50280
COAX CBL MCX TO MCX 12"
In-Stock: 21
Unit Price: $223.91000
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: $160.63020
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: $182.18560
COAX CBL MCX TO MCX 30"
In-Stock: 0
Unit Price: $179.29600