
HHXA350ARA470MF61G | |
---|---|
DigiKey Part Number | 565-4163-2-ND - Tape & Reel (TR) 565-4163-1-ND - Cut Tape (CT) 565-4163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA350ARA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $6.20800 | $62.08 |
50 | $4.74440 | $237.22 |
100 | $4.28120 | $428.12 |
500 | $3.48228 | $1,741.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.23062 | $3,230.62 |
2,000 | $3.02140 | $6,042.80 |