
0001.2502 | |
|---|---|
DigiKey Part Number | 486-1810-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2502 |
Description | FUSE CERAMIC 630MA 250VAC 300VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.2502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.58000 | $27.58 |
| 5 | $22.86000 | $114.30 |
| 10 | $21.09800 | $210.98 |
| 50 | $17.50160 | $875.08 |
| 100 | $16.14320 | $1,614.32 |
| 250 | $14.50224 | $3,625.56 |
| 500 | $13.36640 | $6,683.20 |
| 1,000 | $12.31313 | $12,313.13 |
| 5,000 | $10.74882 | $53,744.10 |


