
12.87160 | |
|---|---|
DigiKey Part Number | 4983-12.87160TR-ND - Tape & Reel (TR) 4983-12.87160CT-ND - Cut Tape (CT) 4983-12.87160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87160 |
Description | CYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32.768 kHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $5.57200 | $55.72 |
| 25 | $5.27040 | $131.76 |
| 50 | $5.05340 | $252.67 |
| 100 | $4.84450 | $484.45 |
| 250 | $4.58148 | $1,145.37 |
| 500 | $4.39188 | $2,195.94 |
| 1,000 | $4.21019 | $4,210.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.93770 | $11,813.10 |
| 6,000 | $3.77503 | $22,650.18 |
| 9,000 | $3.68307 | $33,147.63 |
| 15,000 | $3.57046 | $53,556.90 |
| 21,000 | $3.49822 | $73,462.62 |


