Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZE160ETD272MK30S | |
|---|---|
DigiKey Part Number | EKZE160ETD272MK30S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EKZE160ETD272MK30S |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.4675 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-160ELL272MK30S | Chemi-Con | 1,000 | 565-EKY-160ELL272MK30S-ND | $16.36000 | Parametric Equivalent |
| EKYB250ELL272MK30S | Chemi-Con | 62 | 565-EKYB250ELL272MK30S-ND | $14.88000 | Parametric Equivalent |
| EKZE160EC3272MK30S | Chemi-Con | 0 | EKZE160EC3272MK30S-ND | $3.98732 | Parametric Equivalent |
| EKZE160ELL272MK30S | Chemi-Con | 1,044 | 565-1668-ND | $16.36000 | Parametric Equivalent |
| 860040378016 | Würth Elektronik | 0 | 732-860040378016CT-ND | $11.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.02886 | $2,014.43 |






