
EKZE160ELL272MK30S | |
|---|---|
DigiKey Part Number | 565-1668-ND |
Manufacturer | |
Manufacturer Product Number | EKZE160ELL272MK30S |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE160ELL272MK30S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.4675 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Packaging Bulk | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $10.72100 | $107.21 |
| 50 | $8.35460 | $417.73 |
| 100 | $7.60740 | $760.74 |
| 500 | $6.32234 | $3,161.17 |
| 1,000 | $5.91775 | $5,917.75 |
| 2,500 | $5.48614 | $13,715.35 |
| 5,000 | $5.22332 | $26,116.60 |

