EKZE160EC3272MK30S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1,000
Unit Price: $16.36000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 62
Unit Price: $14.88000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,044
Unit Price: $16.36000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $4.02886
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $11.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 104
Unit Price: $13.81000
Datasheet
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE160EC3272MK30S

DigiKey Part Number
EKZE160EC3272MK30S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EKZE160EC3272MK30S
Description
CAP ALUM 2700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4675 A @ 120 Hz
Ripple Current @ High Frequency
3.29 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$3.98732$2,990.49
Manufacturers Standard Package